2008625-1 | TE Connectivity

Receptacle, 0.82-3.3 mm², AWG 22-18, crimp connection, 2008625-1

Order No.: 34P9429
EAN: 4099889635614
MPN:
2008625-1
2008625-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 28 Weeks **
Total Price:
806.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1345 €

Power contact, 2008625-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Square Post Dimension: 0.64 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 22 - 18 AWG, Wire Size: 0.823 - 3.3 mm², Wire Size: 1624 - 6529 CMA, Accepts Wire Insulation Diameter Range: 1.5 - 2.79 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-2,79 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,82-3,3 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes