2035334-1 | TE Connectivity

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 2035334-1

Order No.: 35P9428
EAN: 4099889640755
MPN:
2035334-1
TE Connectivity
2035334-1 TE Connectivity Crimp Contacts Image 1
2035334-1 TE Connectivity Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2213 €

Contacts for motor vehicles, 2035334-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.5 - 1.85 mm, 100 °C, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-20
Insulation diameter 1.5-1.85 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.35-0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes