2058302-1 | TE Connectivity

Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, 2058302-1

Order No.: 37P8470
EAN: 4099889650785
MPN:
2058302-1
2058302-1 TE Connectivity Crimp Contacts Image 1
2058302-1 TE Connectivity Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 73 Weeks **
Total Price:
773.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1547 €
10000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 2058302-1, TE Connectivity

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Length: 11.9 mm, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 6 A, Termination Method to Wire & Cable: Crimp, Wire Size: 22 - 18 AWG, Wire Size: 642 - 1624 CMA, Wire Size: 0.325 -0.823 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 2,3 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area verzinnt
Cable cross-section 0,33-0,82 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes