2098165-1 | TE Connectivity

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 2098165-1

Order No.: 35P9425
EAN: 4099889640731
MPN:
2098165-1
2098165-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 11 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1261 €

Contacts for motor vehicles, 2098165-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.5 - 1.85 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,5-1,85 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,35-0,5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes