2110989-1 | TE Connectivity

Receptacle, 0.13-0.36 mm², AWG 26-22, crimp connection, 2110989-1

Order No.: 34P7295
EAN: 4099889635379
MPN:
2110989-1
Series: Economy Power
2110989-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Available in 5 Days: 88,000 pcs.
Leadtime: 21 Weeks **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.0286 €

Wire-to-board connector contact, 2110989-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Accepts Wire Insulation Diameter Range: 1.3 - 1.7 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.36 mm², Operating Temperature Range: -25 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,3-1,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,13-0,36 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes