2141114-3 | TE Connectivity
Tab, 0.25-0.35 mm², AWG 23-22, crimp connection, silver-plated, 2141114-3
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,512.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1952 €
Contacts for motor vehicles, 2141114-3, TE Connectivity
Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.25 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 23-22 | |
Insulation diameter | 1,1-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | versilbert | |
Cable cross-section | 0,25-0,35 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |