2141828-1 | TE Connectivity

Pin contact, 0.13-0.17 mm², AWG 20-19, crimp connection, tin-plated, 2141828-1

Order No.: 36P1389
EAN: 4099889642339
MPN:
2141828-1
2141828-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
4,455.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
39000 pcs.
0.1142 €

Pin contact, 2141828-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.13 -0.17 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.13 mm², 0.17 mm², Wire Insulation Diameter: 0.85 - 1 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-19
Insulation diameter 0,85-1 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,13-0,17 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Original Packaging Rolle mit 13.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes