2141864-1 | TE Connectivity

Tab, 0.13-0.17 mm², AWG 20-19, crimp connection, tin-plated, 2141864-1

Order No.: 35P9786
EAN: 4099889641486
MPN:
2141864-1
2141864-1 TE Connectivity Crimp Contacts Image 1
2141864-1 TE Connectivity Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2,627.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0821 €

Contacts for motor vehicles, 2141864-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.13 - 0.17 mm², Wire Size Search: 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², Wire Size Search: 23 AWG, 24 AWG, 25 AWG, 26 AWG, 27 AWG, 28 AWG, Wire Insulation Diameter: 0.85 - 1.05 mm, 0.85 - 1.2 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-19
Insulation diameter 0,85-1,05 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,13-0,17 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes