2174065-4 | TE Connectivity
Receptacle, AWG 26-22, crimp connection, 2174065-4
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1190 €
Receptacle contact , 2174065-4, TE Connectivity
Connector contact, Receptacle, Gold, Nickel, 100 VAC, 100 VDC, Locking lance contact retention, Discrete wire, 26-22 AWG Wire size.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1,0-1,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | vernickelt | |
Contact surface mating area | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |