2177610-3 | TE Connectivity
Tab, 1.0-1.5 mm², AWG 17-15, crimp connection, silver-plated, 2177610-3
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1428 €
Contacts for motor vehicles, 2177610-3, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2.6 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 17-15 | |
Insulation diameter | 2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | versilbert | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |