2177909-1 | TE Connectivity
Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 2177909-1
Socket contact, 2177909-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.5 mm, Mating Tab Thickness: 0.4 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.22 -0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.3 mm, Operating Temperature Range: -40 - 105 °C.
Version | receptacle | |
AWG cross-section | AWG 24-22 | |
Insulation diameter | 1.1-1.3 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.22-0.35 mm² |
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Reel with 17,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |