2226923-1 | TE Connectivity

Receptacle, 0.34 mm², AWG 22, crimp connection, 2226923-1

Order No.: 71P5866
EAN: 4099889984569
MPN:
2226923-1
Series: O.C.H.
2226923-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 5 Days: 2,932 pcs.
Leadtime: 27 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro circular connector, 2226923-1, TE Connectivity

The 2226923-1 features a push-pull coupling and Quick disconnect per the US Army’s Nett Warrior specification. This product has a lightweight aluminum shell and thermoplastic inserts.

Features

  • Very small footprint
  • Ruggedized for battlefield conditions

Applications

  • Soldier Vest Cable
  • Batteries
  • Antennas
  • Communication/Power Hubs
  • Military Vehicles
Technical specifications
Version Buchse
AWG cross-section AWG 22
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,34 mm²
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei