2232723-1 | TE Connectivity

Receptacle, 0.65-1.31 mm², AWG 19-16, crimp connection, 2232723-1

Order No.: 35P3852
EAN: 4099889637038
MPN:
2232723-1
2232723-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
845.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
14800 pcs.
0.0571 €

Power contact, 2232723-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 7.2 A, Contact Type: Receptacle, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 19 - 16 AWG, Wire Size: 0.65 - 1.31 mm², Wire Size: 1200 - 2600 CMA, Accepts Wire Insulation Diameter Range: 2 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.65-1.31 mm²
AWG cross-section AWG 19-16
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-3.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes