2232724-1 | TE Connectivity

Pin contact, 0.65-1.31 mm², AWG 20-16, crimp connection, 2232724-1

Order No.: 35P3851
EAN: 4099889637021
MPN:
2232724-1
2232724-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0988 €

Power contact, 2232724-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 7.5 A, Contact Type: Tab, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 19 - 16 AWG, Wire Size: 0.65 - 1.31 mm², Wire Size: 1200 - 2600 CMA, Accepts Wire Insulation Diameter Range: 2 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-16
Insulation diameter 2-3,3 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,65-1,31 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes