2232983-1 | TE Connectivity

Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, tin-plated, 2232983-1

Order No.: 34P7292
EAN: 4099889635348
MPN:
2232983-1
Series: Economy Power
2232983-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
533.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0167 €

Wire-to-board connector contact, 2232983-1, TE Connectivity

Applied Pressure: Low, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Accepts Wire Insulation Diameter Range: 1.3 - 1.91 mm, Wire Size: 24 - 22 AWG, Wire Size: 0.2 - 0.56 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,3-1,91 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,2-0,56 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes