2238008-1 | TE Connectivity

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 2238008-1

Order No.: 34P7296
EAN: 4099889635386
MPN:
2238008-1
Series: Economy Power
2238008-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
571.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0178 €

Wire-to-board connector contact, 2238008-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Accepts Wire Insulation Diameter Range: 1.3 - 1.7 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.205 - 0.518 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,3-1,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,2-0,5 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes