2238016-1 | TE Connectivity

Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, 2238016-1

Order No.: 35P5586
EAN: 4099889638615
MPN:
2238016-1
Series: VAL-U-LOK
2238016-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.0321 €

Power contact, 2238016-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 3.1 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-3,1 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,33-0,82 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes