2238018-1 | TE Connectivity

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, 2238018-1

Order No.: 35P5588
EAN: 4099889638639
MPN:
2238018-1
Series: VAL-U-LOK
2238018-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 4 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0440 €
15000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 2238018-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.2 - 1.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Insulation diameter 1,2-1,75 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,13-0,33 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes