2238020-1 | TE Connectivity

Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, 2238020-1

Order No.: 35P5590
EAN: 4099889638653
MPN:
2238020-1
2238020-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 5 Days: 32,549 pcs.
Leadtime: 26 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0440 €
12000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 2238020-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold,Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 3.1 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-3,1 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Cable cross-section 0,33-0,82 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes