281938-2 | TE Connectivity
Receptacle, 2.5 mm², AWG 13, crimp connection, tin-plated, 281938-2
Order No.: 36P2086
EAN: 4099889643251
MPN:
281938-2
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
10,924.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45000 pcs.
0.2428 €
Contacts for motor vehicles, 281938-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.65 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 mm², Wire Size Search: 2.5 mm², Wire Size Search: 13 AWG, Wire Insulation Diameter: 2.5 - 3.3 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 13 | |
Insulation diameter | 2,5-3,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |