2825207-1 | TE Connectivity

Receptacle, 1.31 mm², AWG 16, crimp connection, 2825207-1

Order No.: 71P6986
MPN:
2825207-1
2825207-1 TE Connectivity Crimp Contacts Image 1
2825207-1 TE Connectivity Crimp Contacts Image 2
2825207-1 TE Connectivity Crimp Contacts Image 3
2825207-1 TE Connectivity Crimp Contacts Image 4
2825207-1 TE Connectivity Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 20 Weeks **
Total Price:
653.91 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1868 €
7000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 2825207-1, TE Connectivity

Power contact, Contact, 600 VAC, Tin, 16 AWG Wire size, 1.31 mm² Wire size, Wire & Cable, Crimp, Power, Socket, -40 - 105 °C.

Technical specifications
Version Buchse
AWG cross-section AWG 16
Insulation diameter 1,5-3,1 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 1,31 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes