2825210-1 | TE Connectivity
Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, 2825210-1
Order No.: 71P6987
EAN: 4099889985085
MPN:
2825210-1
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 33 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1809 €
7000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 2825210-1, TE Connectivity
Power contact, Contact, 600 VAC, Tin, 22 - 18 AWG Wire size, 0.33 - .82 mm² Wire size, Wire & Cable, Crimp, Power, Pin, -40 - 105 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.5-3.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.33-0.82 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |