284087-1 | TE Connectivity
Receptacle, 0.35-0.5 mm², AWG 28-20, crimp connection, tin-plated, 284087-1
Order No.: 36P1825
EAN: 4099889642926
MPN:
284087-1
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2237 €
Contacts for motor vehicles, 284087-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.2 - 1.6 mm, 100 °C, 105 °C, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 28-20 | |
Insulation diameter | 1,2-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,35-0,5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |