284088-1 | TE Connectivity
Receptacle, 0.75-1.5 mm², AWG 18-16, crimp connection, tin-plated, 284088-1
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 4,250 pcs.
Leadtime: 18 Weeks **
Contacts for motor vehicles, 284088-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.7 - 2.4 mm, 105 °C, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 1,7-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |