3-770522-1 | TE Connectivity

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 3-770522-1

Order No.: 35P1465
EAN: 4099889636802
MPN:
3-770522-1
Series: SL-156
3-770522-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 29,050 pcs.
Leadtime: 34 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 3-770522-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.8 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-18
Insulation diameter 2,8 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
Cable cross-section 0,2-0,9 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes