368087-1 | TE Connectivity
Tab, 0.85-1.25 mm², AWG 18-16, crimp connection, tin-plated, 368087-1
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0940 €
50 pcs.
0.0857 €
100 pcs.
0.0762 €
500 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 368087-1, TE Connectivity
Receptacle Style: Straight, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Insulated: Yes, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.85 - 1.25 mm², Wire Size Search: 0.85 mm², 1 mm², 1.25 mm², Wire Insulation Diameter: 1.8 - 2.6 mm, Operating Temperature Range: -40 - 80 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 1,8-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | verzinnt | |
Cable cross-section | 0,85-1,25 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |