368088-1 | TE Connectivity

Tab, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 368088-1

Order No.: 36P1812
EAN: 4099889642858
MPN:
368088-1
Series: Multilock
368088-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0381 €

Contacts for motor vehicles, 368088-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.5 mm², Tab Length: 7.3 mm, Wire Insulation Diameter: 1.4 - 2.14 mm, 100 °C, 105 °C, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 22-20
Insulation diameter 1,4-2,14 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,3-0,5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes