5-1394702-1 | TE Connectivity
Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 5-1394702-1
Order No.: 36P1294
EAN: 4099889641721
MPN:
5-1394702-1
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Contacts for motor vehicles, 5-1394702-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 063 mm, Mating Tab Thickness: 063 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-22 | |
Insulation diameter | 1,1-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,2-0,35 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |