5-1418760-1 | TE Connectivity

Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-1418760-1

Order No.: 35P9771
EAN: 4099889641370
MPN:
5-1418760-1
Series: MCON
5-1418760-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 30 Weeks **
Total Price:
803.25 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0893 €
18000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 5-1418760-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 1.9 mm, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-18
Insulation diameter 1,4-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes