5-1437720-4 | TE Connectivity
Pin contact, 0.5 mm², AWG 20, crimp connection, 5-1437720-4
Order No.: 38P6722
EAN: 4099889650853
MPN:
5-1437720-4
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 5 Days: 7,474 pcs.
Leadtime: 18 Weeks **
Connector contact, 5-1437720-4, TE Connectivity
Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Thickness: 4 µm, Contact Type: Pin, Contact Mating Area Plating Material: Tribor, Contact Base Material: Brass, Contact Current Rating (Max): 3 A, Wire Size: 20 AWG, Wire Size: 0.5 mm².
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |