5-1437720-7 | TE Connectivity
Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, 5-1437720-7
Order No.: 38P6725
EAN: 4099889650884
MPN:
5-1437720-7
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector contact, 5-1437720-7, TE Connectivity
Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Thickness: 4 µm, Contact Type: Socket, Contact Mating Area Plating Material: Tribor, Contact Base Material: Brass, Contact Current Rating (Max): 1 A, Wire Size: 26 - 22 AWG, Wire Size: 0.14 - 0.34 mm².
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,14-0,34 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |