5-1452013-1 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 5-1452013-1

Order No.: 36P1296
EAN: 4099889641745
MPN:
5-1452013-1
5-1452013-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
9,948.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.2487 €

Socket contact, 5-1452013-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 -0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.7 - 1.9 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-18
Insulation diameter 1,7-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes