5-1534116-1 | TE Connectivity

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 5-1534116-1

Order No.: 36P1336
EAN: 4099889641998
MPN:
5-1534116-1
5-1534116-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
4,145.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
52000 pcs.
0.0797 €

Contacts for motor vehicles, 5-1534116-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 23 AWG, Wire Insulation Diameter: 1.2 - 1.6 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,2-1,6 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,35-0,5 mm²
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes