5-968221-6 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, silver-plated, 5-968221-6

Order No.: 36P1338
EAN: 4099889642018
MPN:
5-968221-6
5-968221-6 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
5,236.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1309 €

Contacts for motor vehicles, 5-968221-6, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 20 AWG, Wire Insulation Diameter: 1.7 - 1.9 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-18
Insulation diameter 1,7-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range versilbert
contact surface versilbert
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes