638652-1 | TE Connectivity

Receptacle, 1.5 mm², AWG 16-14, crimp connection, tin-plated, 638652-1

Order No.: 35P8766
EAN: 4099889639018
MPN:
638652-1
638652-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
3,659.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.2440 €

Contacts for motor vehicles, 638652-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 mm², Wire Size Search: 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 2.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.5 mm²
AWG cross-section AWG 16-14
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.9-2.4 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes