638652-2 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 638652-2

Order No.: 35P8767
EAN: 4099889639025
MPN:
638652-2
638652-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
3,348.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.1595 €

Contacts for motor vehicles, 638652-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle,Socket, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.13 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-18
Insulation diameter 1,4-2,13 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes