7-1452656-2 | TE Connectivity
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 7-1452656-2
Order No.: 35P9747
EAN: 4099889641196
MPN:
7-1452656-2
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
5,140.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.1428 €
Contacts for motor vehicles, 7-1452656-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, 130 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1,3-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | vergoldet | |
Cable cross-section | 0,5-0,75 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |