7-1452665-3 | TE Connectivity

Receptacle, 0.25-0.35 mm², AWG 24-22, crimp connection, silver-plated, 7-1452665-3

Order No.: 35P9760
EAN: 4099889641295
MPN:
7-1452665-3
Series: MCON
7-1452665-3 TE Connectivity Crimp Contacts Image 1
7-1452665-3 TE Connectivity Crimp Contacts Image 2
7-1452665-3 TE Connectivity Crimp Contacts Image 3
7-1452665-3 TE Connectivity Crimp Contacts Image 4
7-1452665-3 TE Connectivity Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
885.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0369 €

Contacts for motor vehicles, 7-1452665-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 24 AWG, Wire Size: 0.25 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.75 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-22
Insulation diameter 1,1-1,75 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface versilbert
Cable cross-section 0,25-0,35 mm²
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes