7-1452668-1 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 7-1452668-1

Order No.: 35P9761
EAN: 4099889641301
MPN:
7-1452668-1
Series: MCON
7-1452668-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 6,350 pcs.
Leadtime: 29 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1464 €
100 pcs.
0.1333 €
500 pcs.
0.1166 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 7-1452668-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-18
Insulation diameter 1,3-1,9 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes