7-1452671-3 | TE Connectivity
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, silver-plated, 7-1452671-3
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 30 Weeks **
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0952 €
12000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 7-1452671-3, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 18 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Insulation Diameter: 1.6 - 2.4 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-15 | |
Insulation diameter | 1,6-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | versilbert | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |