87045-1 | TE Connectivity

Receptacle, 0.05-0.12 mm², AWG 30-26, crimp connection, 87045-1

Order No.: 37P6617
EAN: 4099889650136
MPN:
87045-1
87045-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 87045-1, TE Connectivity

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.22 mm, Wire Size: 30 - 26 AWG, Wire Size: 98.68 - 236.82 CMA, Wire Size: 0.05 -0.12 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-26
Insulation diameter 1,22 mm
Contact connection Crimpanschluss
Contact material Kupferberyllium
Contact surface mating area vergoldet
Cable cross-section 0,05-0,12 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes