880397-2 | TE Connectivity

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, tin-plated, 880397-2

Order No.: 36P2223
EAN: 4099889643435
MPN:
880397-2
880397-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 29 Weeks **
Total Price:
645.58 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2582 €
5000 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 880397-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 08 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 15 AWG, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -30 - 100 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 2-3 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes