880687-2 | TE Connectivity

Receptacle, 1-2.5 mm², AWG 17-13, crimp connection, 880687-2

Order No.: 72P2059
EAN: 4099889987317
MPN:
880687-2
880687-2 TE Connectivity Crimp Contacts Image 1
880687-2 TE Connectivity Crimp Contacts Image 2
880687-2 TE Connectivity Crimp Contacts Image 3
880687-2 TE Connectivity Crimp Contacts Image 4
880687-2 TE Connectivity Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 212,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2416 €
100 pcs.
0.2130 €
250 pcs.
0.1868 €
500 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 880687-2, TE Connectivity

Power contact, Contact, 250 VAC, Tin, 17-13 AWG Wire size, 1-2.5 mm² Wire size, Wire & Cable, Crimp, Power, Socket.

Technical specifications
Ausführung Buchse
AWG-Leiterquerschnitt AWG 17-13
Isolationsdurchmesser 2,7-4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 1-2,5 mm²
Logistics
Ursprungsland BR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes