881572-3 | TE Connectivity
Receptacle, 4.0-6.0 mm², AWG 11-10, crimp connection, tin-plated, 881572-3
Order No.: 35P9812
EAN: 4099889641530
MPN:
881572-3
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Contacts for motor vehicles, 881572-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 10 - 11 AWG, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Size Search: 9 AWG, 10 AWG, 11 AWG, Wire Insulation Diameter: 4 - 5.1 mm, Operating Temperature Range: -30 - 100 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 11-10 | |
Insulation diameter | 4-5,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |