917765-1 | TE Connectivity

Tab, 0.12-0.35 mm², AWG 28-22, crimp connection, 917765-1

Order No.: 35P4353
EAN: 4099889637410
MPN:
917765-1
917765-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0476 €

Wire-to-board connector contact, 917765-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.93 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.35 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 28-22
Insulation diameter 0,93-1,5 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
Cable cross-section 0,12-0,35 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes