929938-1 | TE Connectivity
Receptacle, 1.5-2.5 mm², AWG 17-13, crimp connection, gold-plated, 929938-1
Order No.: 71F6309
EAN: 4099889662078
MPN:
929938-1
Unit Price (€ / pc.)
0.5117 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 929938-1, TE
A range of tab and receptacle contact suitable for use with JPT (Junior Power Timer) connectors.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,2-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 1,5-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |