936260-1 | TE Connectivity

Tab, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 936260-1

Order No.: 36P1805
EAN: 4099889642810
MPN:
936260-1
Series: Multilock
TE Connectivity
936260-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1309 €
8000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 936260-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.1 - 2.3 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version tab
AWG cross-section AWG 22-20
Insulation diameter 1.1-2.3 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes