936262-1 | TE Connectivity
Tab, 2.0 mm², AWG 14, crimp connection, tin-plated, 936262-1
Order No.: 36P1808
EAN: 4099889642834
MPN:
936262-1
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
50 pcs.
0.0797 €
100 pcs.
0.0738 €
250 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts for motor vehicles, 936262-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2 mm², Wire Size Search: 2 mm², Wire Insulation Diameter: 1.4 - 2.7 mm, 1.9 - 3.1 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 2.0 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-2.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |