963766-1 | TE Connectivity

Tab, 4.0-6.0 mm², AWG 11-9, crimp connection, tin-plated, 963766-1

Order No.: 36P3646
EAN: 4099889646627
MPN:
963766-1
963766-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
77,702.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
59360 pcs.
1.3090 €

Contacts for motor vehicles, 963766-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Insulated: No, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Tab Length: 13.9 mm, Wire Insulation Diameter: 4 - 5.2 mm, Operating Temperature (Max): 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 11-9
Insulation diameter 4-5,2 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes