963768-2 | TE Connectivity

Tab, 6.0-10 mm², AWG 9-7, crimp connection, tin-plated, 963768-2

Order No.: 36P3648
EAN: 4099889646641
MPN:
963768-2
963768-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,627.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1060 pcs.
1.5351 €

Contacts for motor vehicles, 963768-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Insulated: No, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 6 mm², 8 mm², 10 mm², Tab Length: 13.9 mm, Wire Insulation Diameter: 4.6 - 6.6 mm, Operating Temperature (Max): 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 9-7
Insulation diameter 4,6-6,6 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 6,0-10 mm²
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes